Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391445 BK005..Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,642.220 |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
RM1,642.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391445 BK005..Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814681
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating15kV
Conductor MaterialTinned Copper
External Diameter4.17mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Silicone Rubber
Wire Gauge
14AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
150°C
Voltage Rating
15kV
External Diameter
4.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
