Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X1635 WH005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1843267
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,896.780 |
| 2+ | RM5,815.550 |
| 3+ | RM5,734.320 |
| 5+ | RM5,407.130 |
| 7+ | RM5,298.990 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM5,896.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1635 WH005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1843267
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size41 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA1.23mm²
Voltage Rating35kV
Conductor MaterialCopper
External Diameter15.98mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39X1635 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and silicone rubber insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flexibility
- Excellent dielectric strength and resistance to radiation, corona and ozone
- 20.6lbs Maximum pull tension
- 0.11µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
Silicone
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
35kV
External Diameter
15.98mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
41 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.23mm²
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1793
