Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1843261
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,401.860 |
| 2+ | RM2,353.550 |
| 3+ | RM2,289.960 |
| 5+ | RM2,142.990 |
| 7+ | RM2,126.480 |
| 10+ | RM2,109.970 |
| 25+ | RM2,067.780 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM2,401.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1843261
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.62mm²
Voltage Rating20kV
Conductor MaterialCopper
External Diameter3.81mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39X2020 WH005 is a 100ft 20AWG 20kV white Hook-up Wire with stranded silver-plated copper conductor and silicone rubber insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 9.6lbs Maximum pull tension
- 1.33mm Insulation thickness
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
Silicone
Wire Gauge
20AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
3.81mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
