Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No422607 BK001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4221161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,467.090 |
| 2+ | RM1,395.280 |
| 3+ | RM1,354.630 |
| 5+ | RM1,304.820 |
| 7+ | RM1,272.840 |
| 10+ | RM1,239.600 |
| 25+ | RM1,214.810 |
| 50+ | RM1,190.020 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,467.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422607 BK001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4221161
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.991mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 422607 BK001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
