Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No422807 BK001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814685
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,362.100 |
| 5+ | RM1,226.680 |
| 10+ | RM1,172.280 |
| 25+ | RM1,148.840 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
RM1,362.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422807 BK001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814685
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter0.89mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
80°C
Voltage Rating
300Vrms
External Diameter
0.89mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
