Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5160/25C SL005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4122489
Product RangeXtra-Guard 1 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21,722.220 |
| 2+ | RM21,287.780 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM21,722.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5160/25C SL005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4122489
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores25Core
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter13.208mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
5160/25C SL005 is an Xtra-Guard® 1 high-performance, tough PVC cable. It features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. Applicable standards include UL, AWM/STYLE 1569, AWM/STYLE 2517, SUN RES, AWM/STYLE 2464, CM, VW-1, C(UL) TYPE CMG CSA international, FT4, EN 60332-1/EN 60332-2 flame behaviour IEC.
- High-performance cable for general-purpose applications
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43, UL SUN RES
- 10X cable diameter bend radius
- Temperature range from -30 to 105°C
- Provides exceptional protection control EMI interference when Supra-Shield is specified
- 0.038inch diameter, 20 (7/28) AWG tinned copper conductor
- 0.070inch diameter, 0.016" wall, nominal PVC insulation
- 39pF/ft at1kHz, nominal conductor to conductor capacitance
- 300VRMS voltage rating, 0.19μH/ft nominal inductance
- 30.5m reel length
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
13.208mm
Product Range
Xtra-Guard 1 Series
No. of Cores
25Core
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6473
