Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853/19 BL001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4532029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM6,023.540 |
| 2+ | RM5,738.530 |
| 3+ | RM5,577.180 |
| 5+ | RM5,379.340 |
| 7+ | RM5,252.230 |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
RM6,023.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853/19 BL001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4532029
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.155mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.04mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.04mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.155mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
