Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5856/7 YL005.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4814695
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,357.490 |
| 5+ | RM1,214.890 |
| 10+ | RM1,157.590 |
| 25+ | RM1,134.440 |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
RM1,357.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5856/7 YL005.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4814695
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourYellow
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialSilver Plated Copper
External Diameter1.47mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Yellow
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
200°C
Voltage Rating
600Vrms
External Diameter
1.47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
