Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5879 WH005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2290724
Your Part Number
8 In Stock
5 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,093.260 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM1,093.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5879 WH005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2290724
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter2.69mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- Excellent electrical properties
- 30lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Technical Specifications
Jacket Material
PTFE
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
2.69mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8618
