Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7035 YG005.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,803.660 |
| 5+ | RM1,617.350 |
| 10+ | RM1,542.470 |
| 25+ | RM1,511.630 |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
RM1,803.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7035 YG005.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814707
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourYellow, Green
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 3.73mm
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter2.62mm
Approval SpecificationCSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Yellow, Green
No. of Max Strands x Strand Size
19 x 3.73mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
2.62mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
