Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No74001 GR002Copy
Manufacturer Standard Lead Time20 weeks
Order Code2776753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,731.510 |
| 2+ | RM2,676.880 |
| 5+ | RM2,622.250 |
| 10+ | RM2,567.620 |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
RM2,731.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No74001 GR002Copy
Manufacturer Standard Lead Time20 weeks
Order Code2776753
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourGreen
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter6.5mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ethernet, Cat5e, Continuous Flex (5M flex life cycles)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
Green
Conductor Material
Tinned Copper
External Diameter
6.5mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PUR
Voltage Rating
300Vrms
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.979
