Print Page
86105CY SL005
Multicore Cable, Xtra Guard® Flex Data, Screened, 5 Core, 26 AWG, 0.14 mm², 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 86105CY SL005Copy |
| Order Code | 1515171 |
| Product Range | Xtra-Guard Flex Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 86105CY SL005Copy |
| Order Code | 1515171 |
| Product Range | Xtra-Guard Flex Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 5Core |
| Wire Gauge | 26AWG |
| Conductor Area CSA | 0.14mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 5.3mm |
| Voltage Rating | 300V |
| Product Range | Xtra-Guard Flex Series |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 86105CY SL005
1 Product Found
Product Overview
The 86105CY SL005 is a 5-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 15.7lbs Maximum pull tension
- 50pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Grey |
| Conductor Material | Tinned Copper |
| External Diameter | 5.3mm |
| Product Range | Xtra-Guard Flex Series |
| No. of Cores | 5Core |
|---|---|
| Conductor Area CSA | 0.14mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3308 |
