Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB955021 GE034Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894202
Product RangePro-Tekt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,461.130 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
RM5,461.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB955021 GE034Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894202
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.26mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.26mm
Product Range
Pro-Tekt Series
No. of Cores
2Core
Conductor Area CSA
0.56mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.34
