Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoDK45-114 A.6
Order Code1520821
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound
Knob Diameter45mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for DK45-114 A.6
1 Product Found
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
45mm
SVHC
No SVHC (20-Jun-2016)
Shaft Diameter
6mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001