Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPUN194700
Order Code1123856
Product RangeSPUN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPUN194700
Order Code1123856
Product RangeSPUN Series
Technical Datasheet
Product RangeSPUN Series
Contact Configuration4PDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The SPUN194700 is a 4-pole PCB Travel Large-sized Horizontal Pushbutton Switch with non shorting changeover timing. This SPUN series switch supports latching operation and straight terminal type. 6.5mm in lever height from the mounting surface of a PC board. Standard knobs are available. Suitable for multiple circuits.
- 2.5±1N Operating force
- 20mΩ/40mΩ Maximum contact resistance (initial performance/after lifetime)
- 3.5mm Total travel
- 4 mm pin spacing
Applications
Consumer Electronics
Technical Specifications
Product Range
SPUN Series
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Contact Configuration
4PDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004