Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM3032ATI44-10N
Order Code1549416
Product RangeMAX 3000A
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells32Macrocells
No.of User I/Os34I/O's
IC Case / PackageTQFP
No. of Pins44Pins
Speed Grade10
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX 3000A
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPM3032ATI44-10N
1 Product Found
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
34I/O's
No. of Pins
44Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
MAX 3000A
MSL
MSL 3 - 168 hours
No. of Macrocells
32Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.7.c
EU ECCN:3A001.a.7.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003