Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | RENEWALCopy |
| Order Code | 1760803 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALTERA |
|---|---|
| Manufacturer Part No | RENEWALCopy |
| Order Code | 1760803 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Core Architecture | - |
| Supported Families | - |
| Software Edition | - |
| Licence Type | Node Locked |
| No. of User Licences | 1 |
| Supported Hosts | Windows |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Core Architecture | - |
|---|---|
| Software Edition | - |
| No. of User Licences | 1 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Supported Families | - |
|---|---|
| Licence Type | Node Locked |
| Supported Hosts | Windows |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
