Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC4VFX40-10FF672CCopy
Manufacturer Standard Lead Time42 weeks
Order Code5117506
Product RangeVirtex-4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,478.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,478.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC4VFX40-10FF672CCopy
Manufacturer Standard Lead Time42 weeks
Order Code5117506
Product RangeVirtex-4 Series
Technical Datasheet
FPGA Type-
No. of Logic Cells41904Logic Cells
IC Case / PackageFCBGA
No. of Pins672Pins
Speed Grade10
No.of User I/Os352I/O's
Process Technology90nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-4 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
10
Process Technology
90nm (CMOS)
Operating Temperature Min
0°C
Product Range
Virtex-4 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
41904Logic Cells
No. of Pins
672Pins
No.of User I/Os
352I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
