Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC6VLX130T-2FFG784ICopy
Order Code5117576
Product RangeVirtex-6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14,159.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM14,159.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6VLX130T-2FFG784ICopy
Order Code5117576
Product RangeVirtex-6 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells128000Logic Cells
IC Case / PackageFCBGA
No. of Pins784Pins
Speed Grade2
No.of User I/Os400I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex-6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
Virtex-6 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
128000Logic Cells
No. of Pins
784Pins
No.of User I/Os
400I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
