Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7S6-L1CSGA225ICopy
Manufacturer Standard Lead Time54 weeks
Order Code5117597
Product RangeSpartan-7 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM135.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM135.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7S6-L1CSGA225ICopy
Manufacturer Standard Lead Time54 weeks
Order Code5117597
Product RangeSpartan-7 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells6000Logic Cells
IC Case / PackageCSBGA
No. of Pins225Pins
Speed Grade1L
No.of User I/Os100I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
1L
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Spartan-7 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
6000Logic Cells
No. of Pins
225Pins
No.of User I/Os
100I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
