Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7V585T-1FFG1157CCopy
Manufacturer Standard Lead Time52 weeks
Order Code5117601
Product RangeVirtex-7 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM32,397.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM32,397.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7V585T-1FFG1157CCopy
Manufacturer Standard Lead Time52 weeks
Order Code5117601
Product RangeVirtex-7 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells582720Logic Cells
IC Case / PackageFCBGA
No. of Pins1157Pins
Speed Grade1
No.of User I/Os600I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
582720Logic Cells
No. of Pins
1157Pins
No.of User I/Os
600I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
