Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCKU085-1FLVB1760ICopy
Order Code5117609
Product RangeKintex UltraScale Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM34,241.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM34,241.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU085-1FLVB1760ICopy
Order Code5117609
Product RangeKintex UltraScale Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1088325Logic Cells
IC Case / PackageFCBGA
No. of Pins1760Pins
Speed Grade1
No.of User I/Os676I/O's
Process Technology20nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex UltraScale Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
20nm
Operating Temperature Min
-40°C
Product Range
Kintex UltraScale Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
1088325Logic Cells
No. of Pins
1760Pins
No.of User I/Os
676I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.7.b
EU ECCN:3A001.a.7.b
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
