Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoTH-10NF-0.15MMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860626
Product RangeTH Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM51.150 |
| 5+ | RM44.750 |
| 10+ | RM43.410 |
| 20+ | RM42.070 |
| 50+ | RM40.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoTH-10NF-0.15MMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860626
Product RangeTH Series
Technical Datasheet
Thermal Conductivity2.5W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.15mm
Thermal Impedance-
Dielectric Strength-
External Length300mm
External Width300mm
Product RangeTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
2.5W/m.K
Thickness
0.15mm
Dielectric Strength
-
External Width
300mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
300mm
Product Range
TH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
