Print Page
ASH300-5.6DB-E01
AC/DC Front End Power Supply (PSU), Laboratory Equipment, 1 Output, Fixed, 1.7 kW, 300 V, 5.6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoASH300-5.6DB-E01Copy
Order Code5150035
Product RangeAsterion Half Rack Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM20,256.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM20,256.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoASH300-5.6DB-E01Copy
Order Code5150035
Product RangeAsterion Half Rack Series
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.7kW
Output Voltage Nom300V
Output Current Max5.6A
Product RangeAsterion Half Rack Series
Input Voltage VAC180V AC to 264V AC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
300V
Product Range
Asterion Half Rack Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Power Max
1.7kW
Output Current Max
5.6A
Input Voltage VAC
180V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1
