Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-015D..Copy
Order Code1776497
Product RangeNovaSensor NPA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-015D..Copy
Order Code1776497
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Operating Pressure Max15psi
Supply Voltage Min2.7V
Port StyleBarbed
Supply Voltage Max5.5V
Supply Current1.5mA
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSMD
Sensor Output TypeRatiometric Analogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NPA series Pressure Sensor for applications that require calibrated performance. The series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs.
- Differential, gauge, absolute and low pressure
- 10"H2O to 30psi Full scale
- Amplified analogue or digital output
- Uncalibrated mV output option
- 14-bit ADC/11-bit DAC digital pressure signal
- On chip temperature sensor in digital mode
- Total error band <lt/>±1.5%FSO
- 60X overpressure on ranges <lt/>1psi
Applications
Sensing & Instrumentation, Industrial, Medical, Embedded Design & Development
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Operating Pressure Max
15psi
Port Style
Barbed
Supply Current
1.5mA
No. of Pins
14Pins
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
SVHC
No SVHC (16-Jan-2020)
Operating Pressure Min
-
Pressure Measurement Type
Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Sensor Case / Package
SOIC
Sensor Case Style
SMD
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
