Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5,864.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,864.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-UBS-B-1Copy
Order Code4855717
Technical Datasheet
No. of Ports11Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged/Managed Gigabit Ethernet
Ethernet Switch MountingChassis
Port TypesRJ45 x 8, SFP+ x 3
Network Speeds10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
11Ports
Ethernet Switch Type
Unmanaged/Managed Gigabit Ethernet
Port Types
RJ45 x 8, SFP+ x 3
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Chassis
Network Speeds
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
