Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3126F14-5SCopy
Manufacturer Standard Lead Time25 weeks
Order Code5391878
Product RangeMS3126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,141.410 |
| 5+ | RM1,118.590 |
| 10+ | RM1,095.760 |
| 25+ | RM1,072.930 |
| 50+ | RM1,050.100 |
| 100+ | RM1,027.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,141.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3126F14-5SCopy
Manufacturer Standard Lead Time25 weeks
Order Code5391878
Product RangeMS3126 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3126 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement14-5
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14-5
Contact Plating
Gold
Product Range
MS3126 Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049669
