Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0430500000GCopy
Order Code3861433
Product RangeKD 3.81mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.890 |
| 10+ | RM8.950 |
| 100+ | RM6.570 |
| 500+ | RM5.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0430500000GCopy
Order Code3861433
Product RangeKD 3.81mm Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current5.5A
Rated Voltage300V
Product RangeKD 3.81mm Series
Technical Specifications
Pitch Spacing
3.81mm
Conductor Area CSA
-
Rated Current
5.5A
Product Range
KD 3.81mm Series
No. of Positions
4Ways
Wire Connection Method
Push In
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
