Print Page
AC3FAH2-AU-PRE
XLR Connector, Right Angle, 6A, IP40, 3 Contacts, Receptacle, Panel PCB Mount, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAH2-AU-PRECopy
Manufacturer Standard Lead Time14 weeks
Order Code5115848
Product RangeAC Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.500 |
| 10+ | RM5.520 |
| 100+ | RM4.700 |
| 500+ | RM4.200 |
| 1000+ | RM4.000 |
| 2500+ | RM3.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAH2-AU-PRECopy
Manufacturer Standard Lead Time14 weeks
Order Code5115848
Product RangeAC Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
