Print Page
AC5FAH-AU-B
XLR Connector, 5 Contacts, Socket, PCB Mount, Gold Plated Contacts, Plastic Body, AC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FAH-AU-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code5117381
Product RangeAC Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.290 |
| 10+ | RM25.880 |
| 100+ | RM22.140 |
| 250+ | RM21.010 |
| 500+ | RM19.870 |
| 1000+ | RM18.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FAH-AU-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code5117381
Product RangeAC Series
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
