Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FSCopy
Manufacturer Standard Lead Time15 weeks
Order Code5115852
Product RangeSP Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.830 |
| 10+ | RM31.310 |
| 100+ | RM26.620 |
| 250+ | RM24.950 |
| 500+ | RM23.750 |
| 1000+ | RM22.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM36.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FSCopy
Manufacturer Standard Lead Time15 weeks
Order Code5115852
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SP Series
Gender
Plug
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
