Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402474E512ACopy
Order Code5131354
Product RangeWaterproof USB Type C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM10.210 |
| 10+ | RM10.020 |
| 100+ | RM9.810 |
| 250+ | RM9.610 |
| 500+ | RM9.420 |
| 1000+ | RM9.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402474E512ACopy
Order Code5131354
Product RangeWaterproof USB Type C Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24 Position
Connector MountingSurface Mount, Through Hole Mount Right Angle
IP RatingIPX8
Product RangeWaterproof USB Type C Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Product Range
Waterproof USB Type C Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.2 Gen 1
No. of Positions
24 Position
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
