Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M041B01LFCopy
Order Code1860261
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M041B01LFCopy
Order Code1860261
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
Alternatives for 20020517-M041B01LF
1 Product Found
Product Overview
The 20020517-M041B01LF is a 4-pole green Pluggable Terminal Block with screw flange and 7.62mm pitch size. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp, tin-plated copper alloy terminal and a stainless steel wire guard.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
