Print Page
87024-625LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FCI Rib-Cage 87024
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-625LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622486
Product RangeFCI Rib-Cage 87024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM34.060 |
| 10+ | RM31.190 |
| 100+ | RM28.310 |
| 250+ | RM25.250 |
| 500+ | RM25.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-625LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622486
Product RangeFCI Rib-Cage 87024
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Product RangeFCI Rib-Cage 87024
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Product Range
FCI Rib-Cage 87024
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
