Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BICS-05Copy |
| Order Code | 5112753 |
| Product Range | GuardXcel Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM4.470 |
| 50+ | RM4.020 |
| 100+ | RM3.820 |
| 250+ | RM3.690 |
| 500+ | RM3.610 |
| 1500+ | RM3.530 |
Price for:Each
Minimum: 10
Multiple: 10
RM44.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BICS-05Copy |
| Order Code | 5112753 |
| Product Range | GuardXcel Series |
| Technical Datasheet | |
| Thread Size | M25 x 1.5 |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 16mm |
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| Gland Colour | Grey |
| IP / NEMA Rating | IP66, IP68 |
| Product Range | GuardXcel Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M25 x 1.5 |
|---|---|
| Cable Diameter Max | 16mm |
| Gland Colour | Grey |
| Product Range | GuardXcel Series |
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| IP / NEMA Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
