Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-30Copy
Order Code5112802
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.780 |
| 10+ | RM13.170 |
| 100+ | RM12.540 |
| 250+ | RM12.010 |
| 500+ | RM11.700 |
| 1000+ | RM11.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-30Copy
Order Code5112802
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max44mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
44mm
Gland Colour
Black
Product Range
GuardXcel Series
Cable Diameter Min
34mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
