Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BMCSBE-05RCopy |
| Order Code | 5112914 |
| Product Range | GuardXcel Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM73.360 |
| 10+ | RM69.600 |
| 25+ | RM66.790 |
| 100+ | RM64.430 |
| 250+ | RM62.730 |
| 500+ | RM61.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM73.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BMCSBE-05RCopy |
| Order Code | 5112914 |
| Product Range | GuardXcel Series |
| Technical Datasheet | |
| Thread Size | M40 x 1.5 |
| Cable Diameter Min | 12mm |
| Cable Diameter Max | 20mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP66, IP68 |
| Product Range | GuardXcel Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M40 x 1.5 |
|---|---|
| Cable Diameter Max | 20mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | GuardXcel Series |
| Cable Diameter Min | 12mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
