Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-05Copy
Order Code5112830
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM3.050 |
| 100+ | RM2.740 |
| 250+ | RM2.610 |
| 500+ | RM2.520 |
| 1000+ | RM2.460 |
| 2500+ | RM2.410 |
Price for:Each
Minimum: 10
Multiple: 10
RM30.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-05Copy
Order Code5112830
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min7mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
GuardXcel Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
