Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BSCSR-24Copy |
| Order Code | 5112824 |
| Product Range | GuardXcel Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM2.540 |
| 100+ | RM2.290 |
| 500+ | RM2.170 |
| 1000+ | RM2.100 |
| 2500+ | RM2.050 |
| 5000+ | RM2.010 |
Price for:Each
Minimum: 10
Multiple: 10
RM25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BSCSR-24Copy |
| Order Code | 5112824 |
| Product Range | GuardXcel Series |
| Technical Datasheet | |
| Thread Size | PG13.5 |
| Cable Diameter Min | 5mm |
| Cable Diameter Max | 9mm |
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| Gland Colour | Black |
| IP / NEMA Rating | IP66, IP68 |
| Product Range | GuardXcel Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | PG13.5 |
|---|---|
| Cable Diameter Max | 9mm |
| Gland Colour | Black |
| Product Range | GuardXcel Series |
| Cable Diameter Min | 5mm |
|---|---|
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| IP / NEMA Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
