Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BSCSR-30Copy |
| Order Code | 5112865 |
| Product Range | GuardXcel Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.940 |
| 10+ | RM13.220 |
| 100+ | RM12.690 |
| 250+ | RM12.240 |
| 500+ | RM11.920 |
| 1000+ | RM11.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-BSCSR-30Copy |
| Order Code | 5112865 |
| Product Range | GuardXcel Series |
| Technical Datasheet | |
| Thread Size | PG48 |
| Cable Diameter Min | 29mm |
| Cable Diameter Max | 35mm |
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| Gland Colour | Black |
| IP / NEMA Rating | IP66, IP68 |
| Product Range | GuardXcel Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | PG48 |
|---|---|
| Cable Diameter Max | 35mm |
| Gland Colour | Black |
| Product Range | GuardXcel Series |
| Cable Diameter Min | 29mm |
|---|---|
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| IP / NEMA Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
