Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-113Copy
Manufacturer Standard Lead Time10 weeks
Order Code4826598
Product RangeUSCM Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.510 |
| 10+ | RM4.680 |
| 100+ | RM4.110 |
| 500+ | RM3.910 |
| 1000+ | RM3.760 |
| 2500+ | RM3.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-113Copy
Manufacturer Standard Lead Time10 weeks
Order Code4826598
Product RangeUSCM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol USCM Series 2 Way Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic, Glass Filled PA Body
Product RangeUSCM Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic, Glass Filled PA Body
SVHC
To Be Advised
For Use With
Amphenol USCM Series 2 Way Connectors
Cable Exit Angle
180°
Product Range
USCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
