Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M1.50.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2490266
Your Part Number
27 In Stock
Need more?
27 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM115.770 |
| 10+ | RM100.670 |
| 25+ | RM95.320 |
| 100+ | RM87.840 |
| 250+ | RM85.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M1.50.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2490266
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial59"
Cable Length - Metric1.5m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
59"
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998
