Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No83-1R-RFXCopy
Order Code1339819
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-1R-RFXCopy
Order Code1339819
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 83-1R-RFX is a RF Connector, UHF series, UHF straight Jack with silver-plated brass contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and PBT insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
- Large-size threaded coupling is a rugged design
- 4-hole Flange mounting
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Flanged Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01814
