Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-BRNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728348
Your Part Number
676 In Stock
Need more?
676 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.800 |
| 10+ | RM5.780 |
| 100+ | RM4.910 |
| 500+ | RM4.610 |
| 1000+ | RM4.280 |
| 2500+ | RM4.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-BRNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728348
Technical Datasheet
No. of Positions3Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
IP Rating
IP67, IP68, IP69K
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00684
