Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-2S-SR02BLKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112304 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.900 |
| 10+ | RM5.930 |
| 100+ | RM5.190 |
| 500+ | RM4.890 |
| 1000+ | RM4.740 |
| 2500+ | RM4.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-2S-SR02BLKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112304 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Ways |
| For Use With | Amphenol AT Series Size 16 Automotive Socket Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68, IP69K |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 2Ways |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Amphenol AT Series Size 16 Automotive Socket Contacts |
| IP Rating | IP68, IP69K |
| Current Rating | 13A |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
