Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-16-0822Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112322 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
3,680 In Stock
Need more?
3,680 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.240 |
| 100+ | RM1.960 |
| 500+ | RM1.760 |
| 1000+ | RM1.640 |
| 2500+ | RM1.570 |
| 5000+ | RM1.510 |
Price for:Each
Minimum: 10
Multiple: 10
RM22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-16-0822Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112322 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol Duramate AHDP Isobus Series Circular Connectors |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol Duramate AHDP Isobus Series Circular Connectors |
| Contact Material | Copper Alloy |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
