Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-203-12141Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112323 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
4,876 In Stock
Need more?
4,876 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.950 |
| 10+ | RM6.320 |
| 100+ | RM6.060 |
| 500+ | RM5.850 |
| 1000+ | RM5.650 |
| 2500+ | RM5.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-203-12141Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112323 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 14AWG |
| For Use With | Amphenol ATP & AHD-6 Series Housing Connectors |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 14AWG |
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | Amphenol ATP & AHD-6 Series Housing Connectors |
| Contact Material | Copper Alloy |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
