Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AW3S-1939Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112329 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
1,060 In Stock
Need more?
1,060 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.827 |
| 100+ | RM0.723 |
| 500+ | RM0.675 |
| 1000+ | RM0.654 |
| 2500+ | RM0.639 |
| 5000+ | RM0.626 |
Price for:Each
Minimum: 10
Multiple: 10
RM8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AW3S-1939Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112329 |
| Product Range | AT Series |
| Technical Datasheet | |
| Accessory Type | Wedgelock |
| For Use With | Amphenol AT Series 3 Position Plug Connectors |
| Product Range | AT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Wedgelock |
|---|---|
| Product Range | AT Series |
| For Use With | Amphenol AT Series 3 Position Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
