Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA01-02-A-015Copy
Order Code1835508
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA01-02-A-015Copy
Order Code1835508
Technical Datasheet
Connector Type AXLR Socket, 3 Way
Connector Type BXLR Plug, 3 Way
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Jacket Colour
Black
Connector Type B
XLR Plug, 3 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
