Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SP12A1TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5112340 |
| Product Range | Ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.570 |
| 100+ | RM2.340 |
| 500+ | RM2.240 |
| 1000+ | RM2.160 |
| 2500+ | RM2.090 |
| 5000+ | RM2.080 |
Price for:Each
Minimum: 10
Multiple: 10
RM25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SP12A1TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5112340 |
| Product Range | Ecomate RM Series |
| Technical Datasheet | |
| Product Range | Ecomate RM Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 14AWG |
| For Use With | Amphenol RT Series Industrial Circular Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Ecomate RM Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 14AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | Amphenol RT Series Industrial Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
